963774-1 | TE Connectivity
Tab, 6.0-10 mm², AWG 9-7, crimp connection, tin-plated, 963774-1
Order No.: 36P3649
EAN: 4099889646658
MPN:
963774-1
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Flat connector, 963774-1, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Wire Type: Copper, Insulated: No, Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 9.5 mm, Mating Tab Thickness: 1.2 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 6 - 10 mm², Wire Size Search: 6 mm², 10 mm², Tab Length: 13.9 mm, Wire Insulation Diameter: 4.6 - 6.6 mm, Operating Temperature Range: -40 - 130 °C.
Technical specifications
Version | Flachstecker | |
AWG cross-section | AWG 9-7 | |
Insulation diameter | 4,6-6,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | verzinnt | |
contact surface | verzinnt | |
Cable cross-section | 6,0-10 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |