964284-6 | TE Connectivity
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, silver-plated, 964284-6
Order No.: 36P3396
EAN: 4099889644838
MPN:
964284-6
Unit Price (€ / pc.)
0.2749 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
3,298.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.2749 €
Contacts for motor vehicles, 964284-6, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 08 mm, Automotive terminal Interface Plating: Silver (Ag), Automotive terminal Termination Method: Crimp, Wire Size: 20 - 18 AWG, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.4 - 2.1 mm, Operating Temperature Range: -40 - 140 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1,4-2,1 mm | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface Connection range | versilbert | |
contact surface | versilbert | |
Cable cross-section | 0,5-1,0 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |