T2020001008-000 | TE Connectivity
Pin contact, 0.75 mm², AWG 18, crimp connection, T2020001008-000
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 5 Days: 1,600 pcs.
Leadtime: 18 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6188 €
50 pcs.
0.5593 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, T2020001008-000, TE Connectivity
The T2020001008-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 18 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | versilbert | |
Contact surface mating area | versilbert | |
Cable cross-section | 0,75 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |