T2020002008-000 | TE Connectivity

Receptacle, 0.75 mm², AWG 18, crimp connection, T2020002008-000

Order No.: 72P3477
EAN: 4099889988727
MPN:
T2020002008-000
Series: HDC HDD
T2020002008-000 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, T2020002008-000, TE Connectivity

The T2020002008-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.

Technical specifications
Version Buchse
AWG cross-section AWG 18
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range versilbert
Contact surface mating area versilbert
Cable cross-section 0,75 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei