T2020011008-000 | TE Connectivity

Pin contact, 0.75 mm², AWG 18, crimp connection, T2020011008-000

Order No.: 72P3478
EAN: 4099889988833
MPN:
T2020011008-000
Series: HDC HDD
T2020011008-000 TE Connectivity Crimp Contacts Image 1
T2020011008-000 TE Connectivity Crimp Contacts Image 2
T2020011008-000 TE Connectivity Crimp Contacts Image 3
T2020011008-000 TE Connectivity Crimp Contacts Image 4
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 5,135 pcs.
Leadtime: 21 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.9754 €
50 pcs.
1.7850 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, T2020011008-000, TE Connectivity

The T2020011008-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range vergoldet
Contact surface mating area vergoldet
Cable cross-section 0,75 mm²
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei