T2020011010-000 | TE Connectivity
Pin contact, 0.75 mm², AWG 18, crimp connection, T2020011010-000
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Available in 5 Days: 4,400 pcs.
Leadtime: 21 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4157 €
50 pcs.
2.1777 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, T2020011010-000, TE Connectivity
The T2020011010-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 18 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | vergoldet | |
Contact surface mating area | vergoldet | |
Cable cross-section | 0,75 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |