T2020012015-000 | TE Connectivity
Receptacle, 1.5 mm², AWG 16, crimp connection, T2020012015-000
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
4.99 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9861 €
10 pcs.
4.5815 €
50 pcs.
4.1293 €
100 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, T2020012015-000, TE Connectivity
The T2020012015-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Technical specifications
Version | Buchse | |
AWG cross-section | AWG 16 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | vergoldet | |
Contact surface mating area | vergoldet | |
Cable cross-section | 1,5 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |