T2030001025-000 | TE Connectivity
Pin contact, 2.5 mm², AWG 14, crimp connection, silver-plated, T2030001025-000
Order No.: 38P8050
EAN: 4099889652130
MPN:
T2030001025-000
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Connector contact, T2030001025-000, TE Connectivity
Discrete Wire Type: Solid or Stranded, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Underplating Material: Copper, Contact Type: Pin, Contact Mating Area Plating Material: Silver, Wire Contact Termination Area Plating Material: Silver, Contact Base Material: Copper Alloy, Termination Method to Wire & Cable: Crimp, Wire Size: 14 AWG, Wire Size: 2.5 mm², Wire Material Type: Copper, Circuit Application: Power & Signal
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 14 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | versilbert | |
Contact surface mating area | versilbert | |
contact surface | versilbert | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |