T2030001030-000 | TE Connectivity

Pin contact, 3 mm², AWG 12, crimp connection, T2030001030-000

Order No.: 72P3494
EAN: 4099889990133
MPN:
T2030001030-000
Series: HDC HE
T2030001030-000 TE Connectivity Crimp Contacts Image 1
T2030001030-000 TE Connectivity Crimp Contacts Image 2
T2030001030-000 TE Connectivity Crimp Contacts Image 3
T2030001030-000 TE Connectivity Crimp Contacts Image 4
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 20 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw connector, T2030001030-000, TE Connectivity

The T2030001030-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 12
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range versilbert
Contact surface mating area versilbert
Cable cross-section 3 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei