T2030011008-000 | TE Connectivity

Pin contact, 0.75 mm², AWG 18, crimp connection, T2030011008-000

Order No.: 72P3497
EAN: 4099889990171
MPN:
T2030011008-000
Series: HDC HE
T2030011008-000 TE Connectivity Crimp Contacts Image 1
T2030011008-000 TE Connectivity Crimp Contacts Image 2
T2030011008-000 TE Connectivity Crimp Contacts Image 3
T2030011008-000 TE Connectivity Crimp Contacts Image 4
Image may differ
Unit Price (€ / pc.)
2.8560 € *
Available: 0 pcs.
Available in 5 Days: 2,395 pcs.
Leadtime: 20 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6180 €
50 pcs.
2.3562 €
100 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw connector, T2030011008-000, TE Connectivity

The T2030011008-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range vergoldet
Contact surface mating area vergoldet
Cable cross-section 0,75 mm²
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei