T2030012008-000 | TE Connectivity
Receptacle, 0.75 mm², AWG 18, crimp connection, T2030012008-000
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Available in 5 Days: 1,757 pcs.
Leadtime: 20 Weeks **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2245 €
50 pcs.
3.7961 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw connector, T2030012008-000, TE Connectivity
The T2030012008-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
Version | Buchse | |
AWG cross-section | AWG 18 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vergoldet | |
Contact surface mating area | vergoldet | |
Cable cross-section | 0,75 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |