T2030012025-000 | TE Connectivity
Receptacle, 2.5 mm², AWG 14, crimp connection, T2030012025-000
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Available in 5 Days: 2,575 pcs.
Leadtime: 19 Weeks **
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.6529 €
50 pcs.
4.1888 €
100 pcs.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw connector, T2030012025-000, TE Connectivity
The T2030012025-000 is a screw terminal, equipped with a wire protection, thus the use of ferrules is not necessary.
Technical specifications
Version | Buchse | |
AWG cross-section | AWG 14 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vergoldet | |
Contact surface mating area | vergoldet | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |