T2040001025-000 | TE Connectivity

Pin contact, 2.5 mm², AWG 14, crimp connection, silver-plated, T2040001025-000

Order No.: 38P8051
EAN: 4099889652147
MPN:
T2040001025-000
T2040001025-000 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 5 Days: 2,713 pcs.
Leadtime: 18 Weeks **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8088 €
50 pcs.
1.6303 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector contact, T2040001025-000, TE Connectivity

Discrete Wire Type: Solid or Stranded, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Underplating Material: Copper, Contact Type: Pin, Contact Mating Area Plating Material: Silver, Wire Contact Termination Area Plating Material: Silver, Contact Base Material: Copper Alloy, Termination Method to Wire & Cable: Crimp, Wire Size: 2.5 mm², Wire Material Type: Copper, Circuit Application: Power & Signal

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 14
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range versilbert
Contact surface mating area versilbert
contact surface versilbert
Cable cross-section 2,5 mm²
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei