T2040001100-000 | TE Connectivity

Pin contact, 8.34 mm², AWG 8, crimp connection, T2040001100-000

Order No.: 72P3523
EAN: 4099889990379
MPN:
T2040001100-000
Series: HDC MM
T2040001100-000 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 41 pcs.
Available in 5 Days: 5,063 pcs.
Leadtime: 19 Weeks **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8088 €
50 pcs.
1.6303 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, T2040001100-000, TE Connectivity

Connector contact, Pin, Silver, Silver, 8-8 AWG Wire size, 8.34 mm² Wire size, Crimp, Copper alloy, Wire & Cable, Power & Signal.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 8
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range versilbert
Contact surface mating area versilbert
Cable cross-section 8,34 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei