T2040011040-000 | TE Connectivity

Pin contact, 4 mm², AWG 12, crimp connection, T2040011040-000

Order No.: 72P3530
EAN: 4099889990508
MPN:
T2040011040-000
Series: HDC MM
T2040011040-000 TE Connectivity Crimp Contacts
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Available in 5 Days: 3,088 pcs.
Leadtime: 20 Weeks **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.5339 €
50 pcs.
4.0817 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, T2040011040-000, TE Connectivity

Connector contact, Pin, Gold, Gold, 12 AWG Wire size, 4 mm² Wire size, Crimp, Copper alloy, Wire & Cable, Power & Signal.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 12
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range vergoldet
Contact surface mating area vergoldet
Cable cross-section 4 mm²
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei