T2050001010-000 | TE Connectivity
Pin contact, 8.34 mm², AWG 8, crimp connection, T2050001010-000
Unit Price (€ / pc.)
15.7675 € *
Available: 0 pcs.
Available in 5 Days: 120 pcs.
Leadtime: 20 Weeks **
Total Price:
15.77 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7675 €
10 pcs.
14.5061 €
50 pcs.
13.0543 €
100 pcs.
11.7453 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, T2050001010-000, TE Connectivity
Connector contact, Pin, Silver, 8-8 AWG Wire size, 8.34 mm² Wire size, Crimp, Copper alloy, Wire & Cable, Power.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 8 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | versilbert | |
Contact surface mating area | versilbert | |
Cable cross-section | 8,34 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |