T2060001025-000 | TE Connectivity
Pin contact, 25 mm², AWG 4, crimp connection, T2060001025-000
Unit Price (€ / pc.)
33.9864 € *
Available: 0 pcs.
Available in 5 Days: 354 pcs.
Leadtime: 20 Weeks **
Total Price:
33.99 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9864 €
10 pcs.
31.2732 €
25 pcs.
28.1435 €
50 pcs.
25.3232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, T2060001025-000, TE Connectivity
Connector contact, Pin, Silver, 4 AWG Wire size, 25 mm² Wire size, Crimp, Copper alloy, Wire & Cable, Power.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 4 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | versilbert | |
Contact surface mating area | versilbert | |
Cable cross-section | 25 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |