T2060001050-000 | TE Connectivity

Pin contact, 50 mm², AWG 1, crimp connection, T2060001050-000

Order No.: 72P3600
EAN: 4099889991260
MPN:
T2060001050-000
Series: HDC 100A
T2060001050-000 TE Connectivity Crimp Contacts Image 1
T2060001050-000 TE Connectivity Crimp Contacts Image 2
T2060001050-000 TE Connectivity Crimp Contacts Image 3
T2060001050-000 TE Connectivity Crimp Contacts Image 4
Image may differ
Unit Price (€ / pc.)
33.9864 € *
Available: 0 pcs.
Available in 5 Days: 207 pcs.
Leadtime: 20 Weeks **
Total Price:
33.99 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9864 €
10 pcs.
31.2732 €
25 pcs.
28.1435 €
50 pcs.
25.3232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, T2060001050-000, TE Connectivity

Connector contact, Pin, Silver, 1 AWG Wire size, 50 mm² Wire size, Crimp, Copper alloy, Wire & Cable, Power.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 1
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range versilbert
Contact surface mating area versilbert
Cable cross-section 50 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei