T2192501050-000 | TE Connectivity
Pin contact, 50 mm², AWG 1, crimp connection, T2192501050-000
Unit Price (€ / pc.)
49.0042 € *
Available: 0 pcs.
Available in 5 Days: 240 pcs.
Leadtime: 17 Weeks **
Total Price:
245.02 € *
Price list
Quantity
Price per unit*
5 pcs.
49.0042 €
15 pcs.
47.1240 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, T2192501050-000, TE Connectivity
The T2192501050-000 is a crimp termination that represents a highly reliable vibration proof connection with low contact resistance and highest contact density which can be applied with manual and automatic crimping tools.
Features
- Modular design
- Easy for interface configuration
- Integrated solution to transmit power, signal, and data
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 1 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | versilbert | |
Contact surface mating area | versilbert | |
Cable cross-section | 50 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |