T2193501070-000 | TE Connectivity
Pin contact, 70 mm², crimp connection, T2193501070-000
Unit Price (€ / pc.)
78.8851 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 25 Weeks **
Total Price:
78.89 € *
Price list
Quantity
Price per unit*
1 pcs.
78.8851 €
5 pcs.
75.7316 €
10 pcs.
71.9474 €
25 pcs.
67.6277 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, T2193501070-000, TE Connectivity
Connector contact, Pin, Silver, 00 AWG Wire size, 70 mm² Wire size, Crimp, Wire & Cable, Power.
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | versilbert | |
Contact surface mating area | versilbert | |
Cable cross-section | 70 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |