T2193502070-000 | TE Connectivity

Receptacle, 70 mm², crimp connection, T2193502070-000

Order No.: 72P3661
EAN: 4099889991611
MPN:
T2193502070-000
Series: HDC HCM250
T2193502070-000 TE Connectivity Crimp Contacts Image 1
T2193502070-000 TE Connectivity Crimp Contacts Image 2
T2193502070-000 TE Connectivity Crimp Contacts Image 3
T2193502070-000 TE Connectivity Crimp Contacts Image 4
Image may differ
Unit Price (€ / pc.)
78.8851 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 23 Weeks **
Total Price:
78.89 € *
Price list
Quantity
Price per unit*
1 pcs.
78.8851 €
5 pcs.
75.7316 €
10 pcs.
71.9474 €
25 pcs.
67.6277 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, T2193502070-000, TE Connectivity

Connector contact, Socket, Silver, 00 AWG Wire size, 70 mm² Wire size, Crimp, Wire & Cable, Power.

Technical specifications
Version Buchse
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range versilbert
Contact surface mating area versilbert
Cable cross-section 70 mm²
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes