1579024-8 | TE Connectivity
Crimping pliers for rectangular contacts, 0.2-0.82 mm², AWG 24-18, TE Connectivity 1579024-8
Order No.: 35P7382
EAN: 4099891356972
MPN:
1579024-8
Unit Price (€ / pc.)
555.8371 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Crimp tool, 1579024-8, TE
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, fixed in tool, manual.
Technical specifications
Suitable for | Rechteckige Kontakte | |
Crimping Range (mm²) | 0,2-0,82 mm² | |
Crimping Range (AWG) | AWG 24-18 | |
Length | 195 mm | |
Weight | 296 g |
Download
Logistics
Country of origin | HU |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |