2-1579005-1 | TE Connectivity

Crimping pliers for rectangular contacts, 0.75 mm², TE Connectivity 2-1579005-1

Order No.: 35P7943
EAN: 4099891357498
MPN:
2-1579005-1
2-1579005-1 TE Connectivity Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
221.1853 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 12 Weeks **
Total Price:
221.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
221.1853 €

Handle, 2-1579005-1, AMP

Short handle, C

Technical specifications
Crimping Range (mm²) 0,75 mm²
Suitable for Rechteckige Kontakte
Weight 350 g
Logistics
Country of origin JP
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes