2255140-1 | TE Connectivity

Crimping pliers for rectangular contacts, AWG 28-22, TE Connectivity 2255140-1

Order No.: 35P7394
EAN: 4099891357047
MPN:
2255140-1
2255140-1 TE Connectivity Crimping and Cable Lug Pliers Image 1
2255140-1 TE Connectivity Crimping and Cable Lug Pliers Image 2
2255140-1 TE Connectivity Crimping and Cable Lug Pliers Image 3
Image may differ
Unit Price (€ / pc.)
813.2936 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 14 Weeks **
Total Price:
813.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
813.2936 €

Crimp tool, 2255140-1, TE

Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, fixed in tool, manual.

Technical specifications
Crimping Range (AWG) AWG 28-22
Suitable for Rechteckige Kontakte
Weight 250 g
Logistics
Country of origin TW
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes