2255144-1 | TE Connectivity
Crimping pliers for rectangular contacts, AWG 22-18, TE Connectivity 2255144-1
Order No.: 35P7395
EAN: 2050005536750
MPN:
2255144-1
Unit Price (€ / pc.)
829.7632 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 14 Weeks **
Total Price:
829.76 € *
Price list
Quantity
Price per unit*
1 pcs.
829.7632 €
2 pcs.
814.1147 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tool, 2255144-1, TE Connectivity
Crimp Form-Wire Barrel Type: Open Barrel - F Crimp, Tool Grade: Commercial Crimp Tooling, Ratchet Configuration: Operator Releasable & Adjustable, Die Sets Type: Fixed In Tool, Specification Type: TE Product Specification (114-)
Technical Data
- Weight: 275 g
- Suitable for: Rectangular contacts
Technical specifications
Crimping Range (AWG) | AWG 22-18 | |
Suitable for | Rechteckige Kontakte | |
Weight | 275 g | |
Length | 114 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |