2255148-1 | TE Connectivity
Crimping pliers for rectangular contacts, AWG 16-14, TE Connectivity 2255148-1
Order No.: 35P7397
EAN: 4099891357061
MPN:
2255148-1
Unit Price (€ / pc.)
1,093.0507 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 14 Weeks **
Total Price:
1,093.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,093.0507 €
Crimp tool, 2255148-1, TE
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, fixed in tool, manual.
Technical specifications
Crimping Range (AWG) | AWG 16-14 | |
Suitable for | rectangular contacts | |
Weight | 250 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |