539635-1 | TE Connectivity

Basic hand pliers without die for axchangeable crimping dies, 0.25-6.6 mm², TE Connectivity 539635-1

Order No.: 05L8452
EAN: 4099891355333
MPN:
539635-1
0-0539635-1
Series: ERGOCRIMP
539635-1 TE Connectivity Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
443.7867 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 10 Weeks **
Total Price:
443.79 € *
Price list
Quantity
Price per unit*
1 pcs.
443.7867 €
3 pcs.
430.4706 €
10 pcs.
415.6908 €
25 pcs.
404.5881 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp tools, type TE Connectivity/AMP Ergocrimp 0-0539635-1.

Ergonomic hand tool for crimp contacts. Designed to conform to natural hand movement. The pivot is positioned so that the closing motion of the jaws is nearly parallel giving the advantage of parallel crimping; this is especially beneficial for precision crimping and special shaping of the connectors. The new lever action design reduces the manual force required by 30 % compared to standard pliers. The built-in force lock makes sure that the user completes the crimping process, ensuring that you get reliable DIN compliant crimping. Adjustable crimp height. The hand tool has an optimal center of gravity for ergonomic handling. Positioning aids for exact positioning of turned contacts and non-insulated connectors at the crimp joint make crimping easier; Characteristics: replaceable crimp inserts, parallel crimping; for non-insulated and insulated cable lugs, coaxial connectors and turned contacts.

Type: 0–0539635–1, basic crimp tool without dies

Technical specifications
Crimping Range (mm²) 0,25-6,6 mm²
Suitable for Auswechselbare Crimpeinsätze
Weight 617 g
Length 205 mm
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei