734360-1 | TE Connectivity
Crimping pliers for D-Sub, AWG 28-22, TE Connectivity 734360-1
Order No.: 55F6670
EAN: 4099891358778
MPN:
734360-1
0-0734360-1
Unit Price (€ / pc.)
816.4947 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 12 Weeks **
Total Price:
816.49 € *
Price list
Quantity
Price per unit*
1 pcs.
816.4947 €
2 pcs.
767.7523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tool, 0-0734360-1, TE Connectivity
Hand crimping tool for D-Sub contacts, with crimp range AWG 28-22.
Technical Data
- Weight: 460 g
- Suitable for: D-sub contacts
Technical specifications
Crimping Range (AWG) | AWG 28-22 | |
Suitable for | D-Sub | |
Weight | 460 g | |
Length | 201 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |