734870-2 | TE Connectivity
Crimping pliers for rectangular contacts, AWG 28-24, TE Connectivity 734870-2
Order No.: 35P7366
EAN: 4099891356934
MPN:
734870-2
Unit Price (€ / pc.)
3,066.5467 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 13 Weeks **
Total Price:
3,066.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,066.5467 €
Crimp tool, 734870-2, TE
Portable crimp tool, commercial crimp tooling, operator releasable & adjustable, fixed in tool, manual.
Technical specifications
Crimping Range (AWG) | AWG 28-24 | |
Suitable for | Rechteckige Kontakte | |
Weight | 685 g | |
Length | 230 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |