91526-3 | TE Connectivity

Hand crimping pliers for rectangular contacts, AWG 26-18, TE Connectivity 91526-3

Order No.: 72P2178
EAN: 4099889996784
MPN:
91526-3
91526-3 TE Connectivity Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
855.7409 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 18 Weeks **
Total Price:
855.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
855.7409 €

Hand crimping tool, 91526-3, TE Connectivity

CERTI-CRIMP II, Straight action hand tool, Fixed in tool, Battery, Electric, Premium crimp tooling, Open barrel - F Crimp.

Technical specifications
Crimpbereich (AWG) AWG 26-18
Geeignet für Rechteckige Kontakte
Gewicht 307.102 g
Logistics
Ursprungsland US
Zolltarifnummer 82055980
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes