1-1589058-4 | TE Connectivity

D-Sub connector, 1-1589058-4

Order No.: 71P0596
EAN: 4099891264802
MPN:
1-1589058-4
1-1589058-4 TE Connectivity D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
2,048.5493 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 20 Weeks **
Total Price:
2,048.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,048.5493 €

Miniature D connector , 1-1589058-4, TE Connectivity

Quick disconnect, Circular, Metal, 19 position, Receptacle, 30 AWG 7 strand, Color coded PTFE wire, Flush mount.

Technical specifications
Version socket header
Attachment (rear panel) panel mounting
Pin number 19 pole
Grid 0.64 mm
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes