1-2157481-1 | TE Connectivity
D-Sub socket, 9 pole, unequipped, straight, crimp connection, 1-2157481-1
Order No.: 34P1566
EAN: 4099889783391
MPN:
1-2157481-1
Unit Price (€ / pc.)
52.7527 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Box Mount D-Sub Connector, 1-2157481-1, TE Connectivity
Product Type: Connector, Connector and Housing Type: Receptacle, Connector System: Cable-to-Cable, D-Sub Shell Size: 1, Sealable: Yes, Preloaded: No, Number of Positions: 9, Power/Signal/Coax Combination: No, Shell Plating Material: Cadmium, Non-Magnetic: No, Contact Base Material: Copper Alloy, Contact Type: Socket, D-Sub Contact Size: 20, Contact Current Rating (Max): 7.5 A, Mounting Hole Diameter: 2.92 – 3.18 mm, Centerline (Pitch): 2.77 mm, Operating Temperature Range: -55 – 125 °C, ULTRA-LITE Connector: No, Circuit Application: Signal, NASA Qualification: No.
Technical specifications
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pin number | 9-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |