1589054-9 | TE Connectivity

D-Sub connector, 25 pole, standard, straight, solder cup, 1589054-9

Order No.: 71P2493
EAN: 4099891268718
MPN:
1589054-9
TE Connectivity
1589054-9 TE Connectivity D-Sub Connectors Image 1
1589054-9 TE Connectivity D-Sub Connectors Image 2
1589054-9 TE Connectivity D-Sub Connectors Image 3
1589054-9 TE Connectivity D-Sub Connectors Image 4
1589054-9 TE Connectivity D-Sub Connectors Image 5
Image may differ
Unit Price (€ / pc.)
476.6902 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 36 Weeks **
Total Price:
476.69 € *
Price list
Quantity
Price per unit*
1 pcs.
476.6902 €
2 pcs.
467.8723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Microminiature D Connector, 1589054-9, TE Connectivity

Dualobe, 2 row, Metal, 25 position, Special 11500 solder cup, Receptacle, Thread for 1.0 jackscrews.

Technical specifications
Version socket header
Attachment (rear panel) cable assembly
Contact connection solder cup
Assembly straight
Pole image standard
Pin number 25 pole
Grid 0.64 mm
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes