1589448-1 | TE Connectivity
D-Sub connector, 4 pole, wire-wrap, 1589448-1
Order No.: 71P2503
EAN: 4099891268787
MPN:
1589448-1
Unit Price (€ / pc.)
74.2798 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: 23 Weeks **
Total Price:
74.28 € *
Price list
Quantity
Price per unit*
1 pcs.
74.2798 €
5 pcs.
70.5670 €
10 pcs.
66.3306 €
25 pcs.
61.6896 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 1589448-1, TE Connectivity
Unshrouded, 1 row, Strip, 4 position, Plug, 30 AWG 7 strand, Color coded PTFE wire.
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Kabelmontage | |
Contact connection | Wire-Wrap | |
Pin number | 4-polig | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |