1589472-4 | TE Connectivity
D-Sub connector, 15 pole, crimp connection, 1589472-4
Order No.: 71P2505
MPN:
1589472-4
Unit Price (€ / pc.)
707.8953 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 12 Weeks **
Total Price:
707.90 € *
Price list
Quantity
Price per unit*
1 pcs.
707.8953 €
2 pcs.
695.4717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microminiature D Connector, 1589472-4, TE Connectivity
Dualobe, 2 row, Gold, 15 position, Plug, 30 AWG 7 strand, Color coded PTFE wire, 5 centimeters, 1.2 captive jackscrews.
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Kabelmontage | |
Contact connection | Crimpanschluss | |
Pin number | 15-polig | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |