1589688-7 | TE Connectivity
D-Sub connector, 1589688-7
Order No.: 71P2509
EAN: 4099891268800
MPN:
1589688-7
Unit Price (€ / pc.)
1,347.8535 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 26 Weeks **
Total Price:
1,347.85 € *
Price list
Quantity
Price per unit*
1 pcs.
1,347.8535 €
2 pcs.
1,321.9353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microminiature D Connector, 1589688-7, TE Connectivity
Threaded coupling, Circular, Metal, 19 position, Plug, 30 AWG 7 strand, Color coded PTFE wire, 120 inches, Backshell.
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Kabelmontage | |
Pin number | 19-polig | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |