1589691-1 | TE Connectivity
D-Sub connector, 1589691-1
Order No.: 71P2511
EAN: 4099891268817
MPN:
1589691-1
Unit Price (€ / pc.)
331.3198 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 26 Weeks **
Total Price:
331.32 € *
Price list
Quantity
Price per unit*
1 pcs.
331.3198 €
2 pcs.
325.1794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microminiature D Connector, 1589691-1, TE Connectivity
Quick disconnect, Circular, Metal, 7 position, Plug, 30 AWG 7 strand, Color coded PTFE wire, Backshell.
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Kabelmontage | |
Pin number | 7-polig | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |