1589788-2 | TE Connectivity
D-Sub connector, 9 pole, straight, crimp connection, 1589788-2
Order No.: 71P2516
EAN: 4099891268831
MPN:
1589788-2
Unit Price (€ / pc.)
305.6753 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 18 Weeks **
Total Price:
305.68 € *
Price list
Quantity
Price per unit*
1 pcs.
305.6753 €
2 pcs.
257.1590 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microminiature D Connector, 1589788-2, TE Connectivity
Dualobe, 2 row, LCP, 9 position, Plug, 30 AWG 7 stranded, PTFE wire, Color coded per MIL-STD-681, System 1 (10 recurring solid colors), 30 inches, 1.0 captive jackscrews.
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Kabelmontage | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pin number | 9-polig | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |