1589809-3 | TE Connectivity
D-Sub connector, 15 pole, standard, angled, solder pin, 1589809-3
Order No.: 71P2517
EAN: 4099891268848
MPN:
1589809-3
Unit Price (€ / pc.)
408.3128 € *
Available: 0 pcs.
Available in 5 Days: 123 pcs.
Leadtime: 18 Weeks **
Total Price:
408.31 € *
Price list
Quantity
Price per unit*
1 pcs.
408.3128 €
2 pcs.
400.7563 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microminiature D Connector, 1589809-3, TE Connectivity
Dualobe, 2 row, LCP, 15 position, Receptacle, Horizontal mount, 90 Thru hole termination, 0.090 long, Gold leadframe, 1.0 x 0.160 mounting screw w/2 standoffs, Thread for 1.0 jackscrews.
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 1.27 mm | |
Type of locking | Gewindeeinsatz |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |