1589815-7 | TE Connectivity
D-Sub connector, 51 pole, standard, angled, solder pin, 1589815-7
Order No.: 71P2519
EAN: 4099891268862
MPN:
1589815-7
Unit Price (€ / pc.)
529.1097 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 13 Weeks **
Total Price:
529.11 € *
Price list
Quantity
Price per unit*
1 pcs.
529.1097 €
4 pcs.
507.9515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Microminiature D Connector, 1589815-7, TE Connectivity
Dualobe, 2 row, Metal, 51 position, Receptacle, Horizontal mount, Surface termination, Gold leadframe, 1.0 x 0.160 mounting screw, Thread for 1.0 jackscrews.
Technical specifications
Version | Buchsenleiste | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 51-polig | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |