1589827-9 | TE Connectivity

D-Sub plug, 15 pole, wire connection, 1589827-9

Order No.: 71P2520
EAN: 4099891268879
MPN:
1589827-9
1589827-9 TE Connectivity D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
267.8928 € *
Available in 5 Days: 26 pcs. - if ordered today
Total Price:
267.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
267.8928 €

Microminiature D Connector, 1589827-9, TE Connectivity

Dualobe, 1 row, LCP, 15 position, Plug, 30 AWG 7 strand, Color coded PTFE wire, 1.0 captive jackscrews.

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection wire connection
Grid 0.64 mm
Attachment (rear panel) cable assembly
Logistics
Property Value
Country of origin MX
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes