1757828-4 | TE Connectivity
D-Sub connector, 37 pole, standard, straight, solder pin, 1757828-4
Order No.: 71P3361
EAN: 4099891269036
MPN:
1757828-4
Unit Price (€ / pc.)
47.8499 € *
Available: 0 pcs.
Available in 5 Days: 176 pcs.
Leadtime: 22 Weeks **
Total Price:
47.85 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8499 €
5 pcs.
44.0181 €
10 pcs.
40.0673 €
25 pcs.
36.4616 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 1757828-4, TE Connectivity
Box mount D-Sub connector, Receptacle, Post diameter 0.76 mm, Vertical, Cable-to-Board, 37 Position, size 4, Socket, size 20.
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 37-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |