1757830-1 | TE Connectivity
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 1757830-1
Order No.: 34P1416
EAN: 4099889782714
MPN:
1757830-1
Unit Price (€ / pc.)
31.7492 € *
Available: 0 pcs.
Available in 5 Days: 126 pcs.
Leadtime: 58 Weeks **
Total Price:
31.75 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7492 €
10 pcs.
29.2145 €
25 pcs.
26.2871 €
50 pcs.
23.6572 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1757830-1, TE
Box Mount D-Sub connector, Receptacle, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 9 Position, Size 1, Socket, Size 20.
Features
- Unsealable
- Contact base material: Beryllium copper, brass
- Shell material: Steel
Technical specifications
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |