1757830-3 | TE Connectivity
D-Sub connector, 25 pole, standard, straight, solder pin, 1757830-3
Order No.: 71P3362
EAN: 4099891269043
MPN:
1757830-3
Unit Price (€ / pc.)
38.3537 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 20 Weeks **
Total Price:
230.12 € *
Price list
Quantity
Price per unit*
6 pcs.
38.3537 €
13 pcs.
37.6397 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 1757830-3, TE Connectivity
Box mount D-Sub connector, Receptacle, Post diameter 0.76 mm, Vertical, Cable-to-Board, 25 Position, size 3, Socket, size 20.
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |