1757837-5 | TE Connectivity
D-Sub connector, 50 pole, standard, angled, solder pin, 1757837-5
Order No.: 71P3365
EAN: 4099891269074
MPN:
1757837-5
Unit Price (€ / pc.)
78.3020 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 25 Weeks **
Total Price:
78.30 € *
Price list
Quantity
Price per unit*
2 pcs.
78.3020 €
6 pcs.
73.7562 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 1757837-5, TE Connectivity
Box mount D-Sub connector, Plug, Post diameter 0.76 mm, Right angle, Cable-to-Board, 50 Position, size 5, Pin, size 20.
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |