1925224-9 | TE Connectivity
D-Sub connector, 25 pole, straight, 1925224-9
Order No.: 71P3855
EAN: 4099891269111
MPN:
1925224-9
Unit Price (€ / pc.)
548.6495 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 24 Weeks **
Total Price:
548.65 € *
Price list
Quantity
Price per unit*
1 pcs.
548.6495 €
2 pcs.
539.0343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nanonics connector, 1925224-9, TE Connectivity
Nanominiature D connector, Receptacle, Wire-to-Wire, 25 Position, 0.64 mm Centerline, Wire & Cable.
Applications
- Aerospace and Defense
- Test and Measurement
- Marine, Oil, and Gas
- Commercial Air
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Kabelmontage | |
Assembly | gerade | |
Pin number | 25-polig | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |