1925227-9 | TE Connectivity
D-Sub connector, 1925227-9
Order No.: 71P3857
EAN: 4099891269135
MPN:
1925227-9
Unit Price (€ / pc.)
882.2065 € *
Available in 5 Days: 22 pcs. - if ordered today
Nanonics connector, 1925227-9, TE Connectivity
Nanominiature D connector, Receptacle, Wire-to-Wire, 51 Position, 0.64 mm Centerline, Wire & Cable.
Applications
- Aerospace and Defense
- Test and Measurement
- Marine, Oil, and Gas
- Commercial Air
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 51 pole | |
| Version | socket header | |
| Grid | 0.64 mm | |
| Attachment (rear panel) | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |