3-1589680-4 | TE Connectivity
D-Sub socket, 51 pole, angled, solder pin, 3-1589680-4
Order No.: 71P7467
EAN: 4099891352882
MPN:
3-1589680-4
Unit Price (€ / pc.)
863.5592 € *
Available in 5 Days: 216 pcs. - if ordered today
Total Price:
863.56 € *
Price list
Quantity
Price per unit*
1 pcs.
863.5592 €
2 pcs.
846.9706 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 3-1589680-4, TE Connectivity
Microminiature & Nanominiature D Connector, Receptacle, 51 Position, Mounting hardware, Printed circuit board, -65 - 125 °C.
Features
- Ultra-compact
- Small form factor and narrow footprint
- Corrosion-resistant shells help withstand harsh environments
Applications
- Aerospace and defense
- Test and measurement
- Marine, Oil, and Gas
- Commercial air
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 51 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Assembly | angled | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |