4-1589456-7 | TE Connectivity
D-Sub connector, 51 pole, wire connection, 4-1589456-7
Order No.: 71P8601
EAN: 4099891354381
MPN:
4-1589456-7
Unit Price (€ / pc.)
836.5462 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 22 Weeks **
Total Price:
836.55 € *
Price list
Quantity
Price per unit*
1 pcs.
836.5462 €
2 pcs.
821.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 4-1589456-7, TE Connectivity
Dualobe, 1 row, Metal, 51 position, Plug, 30 AWG 7 strand, Color coded PTFE wire, 1.0 captive jackscrews.
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Kabelmontage | |
Contact connection | Drahtanschluss | |
Pin number | 51-polig | |
Grid | 0.64 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |