5-1589473-4 | TE Connectivity

D-Sub connector, 15 pole, crimp connection, 5-1589473-4

Order No.: 71P9446
EAN: 4099891355579
MPN:
5-1589473-4
TE Connectivity
5-1589473-4 TE Connectivity D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
629.1411 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 18 Weeks **
Total Price:
629.14 € *
Price list
Quantity
Price per unit*
1 pcs.
629.1411 €
2 pcs.
567.6062 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector, 5-1589473-4, TE Connectivity

Dualobe, 2 row, Metal, 15 position, Plug, 30 AWG 7 strand, Color coded PTFE wire, 1 meter, 1.0 captive jackscrews.

Technical specifications
Version pin header
Attachment (rear panel) cable assembly
Contact connection crimp connection
Pin number 15 pole
Grid 0.64 mm
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes